Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.380 |
10+ | CHF 2.080 |
50+ | CHF 1.730 |
100+ | CHF 1.550 |
250+ | CHF 1.430 |
500+ | CHF 1.330 |
1000+ | CHF 1.260 |
2500+ | CHF 1.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU97941FV-E2
Order Code2546601
Technical Datasheet
No. of Digits-
No. of Segments104
IC Case / PackageSSOP
No. of Pins40Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
InterfacesSPI
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Digits
-
IC Case / Package
SSOP
Supply Voltage Min
1.8V
Interfaces
SPI
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Segments
104
No. of Pins
40Pins
Supply Voltage Max
3.6V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
Product traceability