Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.990 |
| 10+ | CHF 1.480 |
| 50+ | CHF 1.350 |
| 100+ | CHF 1.210 |
| 250+ | CHF 1.140 |
| 500+ | CHF 1.110 |
| 1000+ | CHF 0.935 |
| 2500+ | CHF 0.926 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU91797MUF-ME2
Order Code2888269
Technical Datasheet
No. of Digits-
No. of Segments144
IC Case / PackageVQFN
No. of Pins48Pins
Supply Voltage Min2.5V
Supply Voltage Max6V
InterfacesSerial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
No. of Digits
-
IC Case / Package
VQFN
Supply Voltage Min
2.5V
Interfaces
Serial
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
No. of Segments
144
No. of Pins
48Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability