Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.330 |
10+ | CHF 0.324 |
100+ | CHF 0.317 |
500+ | CHF 0.311 |
1000+ | CHF 0.304 |
2500+ | CHF 0.298 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU7445SHFV-TR
Order Code4180282
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ0.25V/µs
Supply Voltage Range1.7V to 5.5V
IC Case / PackageHVSOF
No. of Pins5Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleHVSOF
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers1 Amplifier
Slew Rate0.25V/µs
Product Overview
BU7445SHFV is an input ground sense output full swing CMOS operational amplifier. It has expanded temperature range. This device features low operating supply voltage, low supply current and low input bias current. It is suitable for battery powered equipment and sensor amplifiers. It is widely used in application such as sensor amplifier, portable equipment, battery-powered equipment, consumer equipment etc.
- Low supply current, low operating supply voltage
- Low input bias current, input ground sense, output full swing
- Operating supply voltage is +1.7V to +5.5V
- Supply current is 40µA typical
- Input offset current is 1pA typical
- Input bias current is 1pA typical
- Slew rate is 0.25V/µs typ at (CL=25pF)
- Common-mode rejection ratio is 60dB typ at (VDD=+3V, VSS=0V, TA=25°C)
- Power supply rejection ratio is 60dB typ at (VDD=+3V, VSS=0V, TA=25°C)
- Operating temperature is -40°C to +105°C, package style is HVSOF5
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.25V/µs
IC Case / Package
HVSOF
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Amplifier Case Style
HVSOF
Bandwidth
-
Slew Rate
0.25V/µs
Gain Bandwidth Product
-
Supply Voltage Range
1.7V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001