Print Page
Image is for illustrative purposes only. Please refer to product description.
675 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.388 |
10+ | CHF 0.312 |
100+ | CHF 0.301 |
500+ | CHF 0.262 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52271NUZ-ZE2
Order Code3360020
Technical Datasheet
Hall Effect TypeOmnipolar
Switch TypeOmnipolar Hall Effect Switch
Operating Point Typ0.0017T
Release Point Typ0.0013T
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Sensor Case StyleVSON-Z
Sensor Case / PackageVSON-Z
No. of Pins4 Pin
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Omnipolar
Operating Point Typ
0.0017T
Supply Voltage Min
1.65V
Sensor Case Style
VSON-Z
No. of Pins
4 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Switch Type
Omnipolar Hall Effect Switch
Release Point Typ
0.0013T
Supply Voltage Max
3.6V
Sensor Case / Package
VSON-Z
No. of Outputs
2Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability