Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR25H320NUX-5ACTR
Order Code4199724
Product Range32Kbit SPI Serial EEPROM
Technical Datasheet
495 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.609 |
| 10+ | CHF 0.489 |
| 100+ | CHF 0.394 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H320NUX-5ACTR
Order Code4199724
Product Range32Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesSPI
Clock Frequency Max20MHz
IC Case / PackageVSON-EP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range32Kbit SPI Serial EEPROM
SVHCTo Be Advised
Product Overview
- BR25H320xxx-5AC series 32Kbit serial EEPROM of SPI BUS interface
- AEC-Q100 qualified and functional safety supportive automotive products
- SPI BUS mode (CPOL, CPHA) = (0, 0), (1, 1), page size of 32byte and bit format of 4096 x 8bit
- 1.7V to 5.5V supply voltage
- 32 byte write lockable identification page (ID page) and SPI bus type
- Address auto increment function at read operation
- Auto erase and auto end function at data rewrite
- HOLD function by the HOLDB pin, prevention of write mistake, write prohibition at power on
- Write prohibition by the WPB pin and write prohibition block setting
- VSON008X2030 package, ambient operating temperature range from -40°C to +125°C
Technical Specifications
Memory Density
32Kbit
Interfaces
SPI
IC Case / Package
VSON-EP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Memory Configuration
4K x 8bit
Clock Frequency Max
20MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit SPI Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001