Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 33.730 |
Product Information
Product Overview
BM2P189TF PWM method non-isolation buck converter evaluation board. BM2P189TF is PWM method DC/DC converter IC built-in 650V MOSFET is used. The BM2P189TF contributes to low power consumption by built-in a 650 V starting circuit. Built-in current detection resistor realizes compact power supply design. Current mode control imposes current limitation on every cycle, providing superior performance in bandwidth and transient response. The switching frequency is 100KHz in fixed mode. At light load, frequency is reduced and high efficiency is realized. Built-in frequency hopping function contributes to low EMI. Low on-resistance 9.5ohm, 650V MOSFET built-in contributes to low power consumption and easy design.
- Outputs 18V voltage from the input of 90VAC to 264VAC
- Output current supplies up to 0.167A
- Maximum output power of 3W at IOUT = 167mA
- Stand-by power of 56mW at IOUT = 0A
- Efficiency of 82.5%
- Operating temperature range from -10 to +65°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Rohm Semiconductor
Power Management
Eval Board BM2P189TF
To Be Advised
BM2P189TF
Buck Converter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate