Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.340 |
10+ | CHF 0.977 |
50+ | CHF 0.888 |
100+ | CHF 0.789 |
250+ | CHF 0.741 |
500+ | CHF 0.713 |
1000+ | CHF 0.579 |
2500+ | CHF 0.568 |
Product Information
Product Overview
BM1Q002AFJ-LBE2 is a quasi-resonant DC/DC converter. This quasi-resonant controller type DC/DC converter IC provides the optimal system for products with electrical outlets. The switching MOSFET and current sensing resistor are external, allowing for highly flexible power supply designs. This IC has a built-in starter circuit that contributes to low standby power and high-speed startup. When the IC is light-loaded, the standby power is reduced due to the built-in burst operation function and the lower current consumption of the IC. It also has a variety of built-in protection functions such as soft start function, burst function, over-current protection per cycle, over-voltage protection, overload protection, and built-in CS pin open protection, providing excellent safety. Applications include industrial equipment, products that require electrical outlets, such as air conditioners, AC adapters, and TVs.
- Long time support product for industrial applications, quasi-resonant system
- Built-in 650V tolerate starter circuit
- AC input voltage correction circuit, over current protection circuit per cycle
- VCC pin under voltage protection, VCC pin over voltage protection
- Output driver 12V clamp circuit, soft start function, 600μA typ current at switching operation
- ZT pin trigger mask function, ZT pin over voltage protection, 350μA typ current at burst operation
- Output overload protection (auto restart), CS pin open protection circuit (auto restart)
- Latch VCC OVP, latch ZT OVP, 8.9V to 26.0V VCC supply voltage
- Maximum operating frequency is 120KHz typ at (FB pin voltage = 2.0V)
- Operate temperature range from -40°C to +105°C, SOP-J7S package
Technical Specifications
8.9V
SOP-J
-
Isolated
600µA
Surface Mount
105°C
-
26V
7Pins
Quasi-Resonant
-
120kHz
-40°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate