Print Page
Image is for illustrative purposes only. Please refer to product description.
751 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.360 |
10+ | CHF 1.010 |
50+ | CHF 0.907 |
100+ | CHF 0.804 |
250+ | CHF 0.756 |
500+ | CHF 0.727 |
1000+ | CHF 0.702 |
2500+ | CHF 0.688 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD91N01NUX-E2
Order Code3360046
Technical Datasheet
USB IC TypeUSB Type-C Port Protection
USB StandardUSB 1.0, 1.3
Supply Voltage Min4V
Supply Voltage Max5.5V
IC Case / PackageVSON-X
No. of Pins10Pins
Data Rate-
No. of Ports2Ports
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
USB IC Type
USB Type-C Port Protection
Supply Voltage Min
4V
IC Case / Package
VSON-X
Data Rate
-
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 1.0, 1.3
Supply Voltage Max
5.5V
No. of Pins
10Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability