Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.100 |
| 10+ | CHF 2.340 |
| 25+ | CHF 2.110 |
| 50+ | CHF 2.030 |
| 100+ | CHF 1.940 |
| 250+ | CHF 1.810 |
| 500+ | CHF 1.740 |
| 1000+ | CHF 1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8374HFP-MTR
Order Code2678062
Technical Datasheet
No. of Channels1Channels
Output Current Max500mA
Output Voltage Max50V
IC Case / PackageHRP
No. of Pins7Pins
Input Voltage Min4.5V
Input Voltage Max42V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCLead (17-Jan-2023)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleHRP
No. of Outputs1Outputs
Output Current500mA
Output Voltage50V
Switching Frequency5kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
50V
No. of Pins
7Pins
Input Voltage Max
42V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HRP
Output Current
500mA
Switching Frequency
5kHz
Output Current Max
500mA
IC Case / Package
HRP
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
Lead (17-Jan-2023)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
50V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability