Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.580 |
| 10+ | CHF 1.940 |
| 25+ | CHF 1.740 |
| 50+ | CHF 1.660 |
| 100+ | CHF 1.590 |
| 250+ | CHF 1.500 |
| 500+ | CHF 1.460 |
| 1000+ | CHF 1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD83733HFP-MTR
Order Code2678064
Technical Datasheet
No. of Channels1Channels
Output Current Max500mA
Output Voltage Max-
IC Case / PackageHRP
No. of Pins7Pins
Input Voltage Min4.5V
Input Voltage Max42V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCLead (17-Jan-2023)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleHRP
No. of Outputs1Outputs
Output Current500mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
7Pins
Input Voltage Max
42V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HRP
Output Current
500mA
Switching Frequency
-
Output Current Max
500mA
IC Case / Package
HRP
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
Lead (17-Jan-2023)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability