Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.090 |
10+ | CHF 2.050 |
50+ | CHF 2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63801EFV-E2
Order Code3011430
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current500mA
Output Voltage28V
IC Case / PackageHTSSOP-B
No. of Pins24Pins
Supply Voltage Min19V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHTSSOP-B
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
28V
No. of Pins
24Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
HTSSOP-B
Motor Type
Stepper
Output Current
500mA
IC Case / Package
HTSSOP-B
Supply Voltage Min
19V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007