Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.880 |
10+ | CHF 2.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD60223FP-E2
Order Code3011411
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current1.2A
Output Voltage28V
IC Case / PackageHSOP
No. of Pins25Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
28V
No. of Pins
25Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
HSOP
Motor Type
Stepper
Output Current
1.2A
IC Case / Package
HSOP
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833