Print Page
Image is for illustrative purposes only. Please refer to product description.
1,260 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.0553 |
| 10+ | CHF 0.0548 |
| 100+ | CHF 0.0542 |
| 500+ | CHF 0.0537 |
| 1000+ | CHF 0.0526 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBAW156HMFHT116
Order Code2948768
Technical Datasheet
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage80V
Average Forward Current125mA
Forward Voltage Max1.1V
Reverse Recovery Time3ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Common Anode
Average Forward Current
125mA
Reverse Recovery Time
3ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.1V
Forward Surge Current
4A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061