Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.530 |
10+ | CHF 1.140 |
50+ | CHF 1.030 |
100+ | CHF 0.927 |
Product Information
Product Overview
BA83474YFV-CE2 is an automotive high speed excellent EMI immunity operational amplifier. It integrate quad independent high voltage gain op-amps on a single chip. An operating voltage range is wide with 3V to 36V. This operational amplifier is the most suitable for automotive requirements such as sensor amplifier, engine control unit, electric power steering, anti-lock braking system and so on because it has features of high gain bandwidth and high slew rate. Furthermore, It has the advantage of EMI tolerance. It makes easier replacing with conventional products or simpler designing EMI. Application includes engine control unit, electric power steering (EPS), anti-lock braking system (ABS), all automotive application.
- Maximum input offset voltage is 10mV, typical input bias current is 100nA
- Typical output voltage range from (VS = 30 V) VEE + 0.3 V to VCC - 1V, typical slew rate is 8.5V/µs
- Typical gain bandwidth product is 3MHz
- Wide operating supply voltage range, standard op-amp pin-assignments
- High open-loop voltage gain, internal ESD protection circuit
- Common-mode input voltage range includes ground level, allowing direct ground sensing
- Wide output voltage range
- SSOP-B14 package
- Temperature range from -40°C to +125°C
- EMARMOUR™ series, AEC-Q100 grade 1 qualified
Technical Specifications
4Channels
8.5V/µs
SSOP-B
General Purpose
1mV
Surface Mount
125°C
AEC-Q100
SSOP-B
3MHz
8.5V/µs
3MHz
3V to 36V
14Pins
-
100nA
-40°C
-
To Be Advised
AEC-Q100
4 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate