Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.830 |
10+ | CHF 1.360 |
50+ | CHF 1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA3472FV-E2
Order Code2929447
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product4MHz
Slew Rate Typ10V/µs
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageSSOP
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSSOP
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers2 Amplifier
Slew Rate10V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
10V/µs
IC Case / Package
SSOP
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
4MHz
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Bandwidth
4MHz
Slew Rate
10V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074