Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA33DD0T
Order Code2342847
Product Range3.3V 2A LDO Voltage Regulators
Technical Datasheet
819 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.710 |
10+ | CHF 1.990 |
50+ | CHF 1.760 |
100+ | CHF 1.540 |
250+ | CHF 1.460 |
500+ | CHF 1.240 |
1000+ | CHF 1.210 |
2500+ | CHF 1.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA33DD0T
Order Code2342847
Product Range3.3V 2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3V
Input Voltage Max25V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max2A
Max Output Current2A
Dropout Voltage Typ @ Current450mV
Dropout Voltage - Typ @ Current450mV
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 2A LDO Voltage Regulators
MSL-
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
2A
Dropout Voltage - Typ @ Current
450mV
IC Case / Package
TO-220FP
Operating Temperature Min
-40°C
Product Range
3.3V 2A LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Output Current Max
2A
Dropout Voltage Typ @ Current
450mV
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002997