Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA17824CP-E2
Order Code2342875
Product Range7824 Voltage Regulators
Technical Datasheet
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.440 |
10+ | CHF 1.050 |
50+ | CHF 0.959 |
100+ | CHF 0.847 |
250+ | CHF 0.796 |
500+ | CHF 0.750 |
1000+ | CHF 0.700 |
2500+ | CHF 0.663 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA17824CP-E2
Order Code2342875
Product Range7824 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom24V
Output Voltage - Nom24V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min27V
Input Voltage Max33V
Product Range7824 Voltage Regulators
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The BA17824CP-E2 is a 3-terminal insert fixed output Voltage Regulator ideal for a wide variety of applications. In addition, multiple protection circuit is integrated, ensuring a high degree of reliability under any environment.
- Built-in over-current protection circuit and thermal shutdown circuit
- High ripple rejection
- Compatible replacement to competitor products
Applications
Power Management
Technical Specifications
Output Type
Fixed
Output Voltage Nom
24V
Output Voltage Min
-
Input Voltage Min
27V
Product Range
7824 Voltage Regulators
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage - Nom
24V
Output Voltage Max
-
Input Voltage Max
33V
Output Current Max
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
85°C
Technical Docs (3)
Alternatives for BA17824CP-E2
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177