Print Page
Image is for illustrative purposes only. Please refer to product description.
804 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.692 |
10+ | CHF 0.433 |
100+ | CHF 0.283 |
500+ | CHF 0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No2SAR512PHZGT100
Order Code3580377
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Continuous Collector Current2A
Power Dissipation2W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency430MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCLead (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
2A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
30V
Power Dissipation
2W
Transistor Mounting
Surface Mount
Transition Frequency
430MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726