Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18,051.000 |
Product Information
Product Overview
RTM3K-54PK is a bundle of RTM3004 oscilloscope with software options (500MHz bandwidth, mixed signal option (MSO), application bundle). RTM3004 is a RTM3000 series, 4 channel digital oscilloscope It features 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard. Application includes general purpose, general R&D market, power electronics development, design and validate power conversion (e.g. DC-DC converter), power supply stability, EMI debugging (direct frequency setting, time-frequency correlation, waterfall diagram), R&D debugging – power supplies, R&D debugging serial buses, manufacturing test and Repair, this package includes spectrum analyser (spectrogram), protocol analyser, pattern and waveform generator, integrated digital voltmeter, frequency response analyser, trigger counter, trigger & decoding (I2C/SPI, UART/RS-232/422/485, CAN/LIN I2S audio, MIL-STD-1553 and ARINC-429), power analysis.
- 400Msample segmented acquisition memory (optional)
- Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
- Waveform update rate is 64000waveforms/s
- Minimum input sensitivity is 500µV/div
- 10 second boot time
- I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
- Arbitrary waveform and 4bit pattern generator optional
- Standard digital voltmeter and trigger counter
- LAN, USB host/device, fast display over Ethernet connectivity
- LAN, USB host/device, fast display over Ethernet connectivity
Contents
RTM3004 oscilloscope, RTM-B245 500MHz bandwidth, RTM-B1 mixed signal option (MSO), RTM-PK1 application bundle containing RTM-K1, K2, K3, K5, K6, K7, K15, K31, K36, K37, B6, 500MHz passive probe, Power cord.
Technical Specifications
RTM3000 Series
500MHz
40 Mpts
WXGA Touch Screen LCD Colour
3 Years
To Be Advised
4+16 Channel
2.5GSPS
700ps
RTM3004 DSO, RTM-B245 500MHz, RTM-B1 MSO, RTM-PK1 Bundle, RTM-K1/K2/K3/K5/K6/K7/K15/K31/K36/K37/B6
-
Technical Docs (15)
Alternatives for RTM3K-54PK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate