Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19,431.000 |
Product Information
Product Overview
RTM3K-104+RTM-PK1+OPTION R&S WE2 EX DEMO is a package containing RTM3K-104 digital oscilloscope (RTM3004 4 channel digital oscilloscope with RTB-B2410 1GHz bandwidth upgrade), application bundle R&S®RTM-PK1 (-K1, -K2, -K3, -K5, -K6, -K7, -K15, -K18, -K31, -K36, -B6 and WE2 extended warranty of two years(demo). RTM3004 digital oscilloscope features 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth. The oscilloscope includes a wide range of upgrade options.
- 400Msample segmented acquisition memory (optional)
- Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
- Waveform update rate is 64000waveforms/s
- Minimum input sensitivity is 500μV/div
- 10 second boot time
- I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
- Arbitrary waveform and 4bit pattern generator optional
- Standard digital voltmeter and trigger counter
- LAN, USB host/device, fast display over Ethernet connectivity
- Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)
Contents
RTM3004 oscilloscope, RTM-PK1 (-K1, -K2, -K3, -K5,-K6, -K7, -K15, -K18, -K31, -K36, -B6), RTM-B2410 bandwidth upgrade, 500MHz passive probe per channel, Power cord, Extended warranty.
Technical Specifications
RTM3000 Series
1GHz
80 Mpts
HD Capacitive Touch Screen
3 Years
No SVHC (23-Jan-2024)
4 Channel
5GSPS
350ps
DSO, 500 MHz Passive Probe/Channel, Application Bundle, 2 Years Extended Warranty, Power Cord
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate