Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8,922.000 |
Product Information
Product Overview
RTM-BNDL is an oscilloscope package consisting of RTM3004 Oscilloscope 4 channel 100MHz, RTM-B245 500MHz Bandwidth option and RTM-PK1 Application Bundle (RTC-B6 ARB GENERATOR, RTC-K1 I2C/SPI Trigger & Decode, RTC-K2 UART/RS232 Trigger & Decode, RTC-K3 CAN/LIN Trigger & Decode, RTM-K5 I2S Trigger & Decode, RTM-K6 MIL-1553 T&D, RTM-K7 ARINC 429 T&D, RTM-K15 History & Segmented Memory, RTM-K31 Power Analysis, RTM-K36 Bode Plot Analysis, RTM-K37 SPECTRUM AN./SPEC). RTM3004 Oscilloscope is a RTM3000 series 100MHz, 4 channel digital oscilloscope. It features 10.1" high resolution (1280 x 800 pixels) capacitive touchscreen TFT display with gesture support, 10bit ADC and 40Msample/channel standard, 80Msample interleaved memory depth.
- 400Msample segmented acquisition memory (optional)
- Maximum sampling rate of 2.5Gsample/s per channel, 5Gsample/s interleaved
- Waveform update rate is 64000waveforms/s
- Minimum input sensitivity is 500µV/div
- 10 second boot time
- I2C, SPI, UART/RS232/ RS422/RS485, CAN, LIN, audio (I²S), ARINC, MIL protocols (optional)
- Arbitrary waveform and 4bit pattern generator optional
- Standard digital voltmeter and trigger counter
- LAN, USB host/device, fast display over Ethernet connectivity
- Oscilloscope size is 390mm x 220mm x 152mm (W x H x D)
Contents
RTM3004 oscilloscope 4 channel 100MHz, RTM-B245 500MHz bandwidth option and RTM-PK1 application bundle (RTC-B6 ARB GENERATOR, RTC-K1 I2C/SPI trigger & decode, RTC-K2 UART/RS232 trigger & decode, RTC-K3 CAN/LIN trigger & decode, RTM-K5 I2S trigger & decode, RTM-K6 MIL-1553 T&D, RTM-K7 ARINC 429 T&D, RTM-K15 history & segmented memory, RTM-K31 power analysis, RTM-K36 bode plot analysis, RTM-K37 SPECTRUM AN./SPEC), 500MHz passive probe per channel, Power cord.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RTM3000 Series
500MHz
40 Mpts
WXGA Touch Screen LCD Colour
3 Years
To Be Advised
4+16 Channel
2.5GSPS
700ps
RTM3004 DSO, RTM-B245 500MHz, RTM-B1 MSO, RTM-PK1 Bundle, RTM-K1/K2/K3/K5/K6/K7/K15/K31/K36/K37/B6
-
Technical Docs (15)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate