3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,633.000 |
Product Information
Product Overview
RTC-BNDL is an oscilloscope package consisting of RTC1002 Oscilloscope 2 channel 50MHz, RTC-B223 300MHz Bandwidth option and RTC-PK1 Application Bundle (RTC-B6 ARB GENERATOR, RTC-K1 I2C/SPI Trigger & Decode, RTC-K2 UART/RS232 Trigger & Decode, RTC-K3 CAN/LIN Trigger & Decode). High sensitivity and multifunctional R&S®RTC1000 base model oscilloscope. This is an X-in-one instrument that offers the functionality of an oscilloscope, logic analyser, protocol analyser, frequency analyser, pattern generator, function generator, digital voltmeter and component tester in a single instrument.
- 6.5" VGA colour display (640 x 480 pixel) display (two displays instead of one)
- Edge, width, video (PAL, SECAM, PAL-M, SDTV, HDTV), pattern, timeout standard triggers
- I2C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN protocol (optional)
- 1 x USB host, USB device, LAN interfaces
- Top-class hardware-based acquisition for precise measurement results
- QuickView key results at the press of a button
- Mask test, easy creation of a new mask with just a few keystrokes
- FFT, the easy way to analyse the signal spectrum
Contents
RTC1002 oscilloscope 2 channel 50MHz, RTC-B223 300MHz bandwidth option and RTC-PK1 application bundle (RTC-B6 ARB GENERATOR, RTC-K1 I2C/SPI trigger & decode, RTC-K2 UART/RS232 trigger & decode, RTC-K3 CAN/LIN trigger & decode), R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started, Manual, Safety instructions.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RTC1000 Series
300MHz
2 Mpts
VGA LCD Colour
3 Years
To Be Advised
2 Analogue, 8 Digital
2GSPS
1.15ns
RTC1002 DSO, RTC-B223 300MHz, RTC-B1 MSO Option, RTC-PK1 Application Bundle, RTC-K1/K2/K3/B6
-
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate