Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,806.000 |
Product Information
Product Overview
RTB2002EDU from Rohde & Schwarz is a RTB2000 series 70MHz, 2 channel digital oscilloscope. It also includes a logic analyser, protocol analyser, waveform and pattern generator and digital voltmeter. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support and upgrade of R&S RTB2002 oscilloscopes to 200MHz bandwidth (RTB-B222). Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments.
- 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
- Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
- Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
- Maintain fast sampling rates of 1.25Gsample/s at all times
- Easily customizable waveform display with R&S SmartGrid technology
- Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
- Optimized parallel button operation
- Edge, width, video, pattern, line, serial bus standard trigger types
- USB host with MTP, USB device, LAN and powerful web server for remote display and operation
- EDU edition unlocks the rich functionality with all software options
Contents
RTB2002 oscilloscope, RTB-PK1 application bundle(RTB-K1, RTB-K2, RTB-K3, RTB-K15, RTB-K36, RTB-B6), R&S RT-ZP03 passive probe per channel, power cord, getting started manual and safety instructions.
Technical Specifications
RTB2000 Series
70MHz
10 Mpts
WXGA Touch Screen LCD Color
3 Years
To Be Advised
2 Channel
1.25GSPS
5ns
DSO, RT-ZP03 Passive Probe Per Channel, Power Cord, RTB-PK1 Application Bundle
-
Technical Docs (14)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate