Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTB-PK1
Order Code4149607
Product RangeRTB2000 Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTB-PK1
Order Code4149607
Product RangeRTB2000 Series
Technical Datasheet
Software TypeApplication Package (-K1, K2, K3, K15, B6)
Software Edition-
Licence Type-
Media TypeDownload
Software Language-
Supported OS-
For Use WithR&S RTB2000 Series Oscilloscopes
Product RangeRTB2000 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
RTB-PK1 application bundle unlocks the rich functionality of the R&S®RTB2000 oscilloscope. This very attractively priced bundle includes all currently available software options as well as the arbitrary waveform generator and pattern generator hardware option. For R&S®RTB2000 Software options include: I²C, SPI, UART/RS-232/RS-422/RS-485, CAN, LIN, history and segmented memory mode. For R&S®RTM3000 series following Software options are offered: I²C, SPI, UART/RS-232, CAN/LIN, I²S, MIL-1553, ARINC 429, spectrum and power analysis, history and segmented memory mode.
- Full functionality of all the trigger and decode options for the RTB2000 and RTM3000 oscilloscopes
- Bundle also equips your R&S®RTB2000 oscilloscope with 160MSample memory
- For R&S®RTM3000 the bundle also adds multichannel spectrum analysis and spectrogram
- Outstanding power Analysis capabilities for R&S®RTM3000
- Bundle also equips RTM3000 oscilloscope with 80Msample acquisition / 400Msample segmented memory
Technical Specifications
Software Type
Application Package (-K1, K2, K3, K15, B6)
Licence Type
-
Software Language
-
For Use With
R&S RTB2000 Series Oscilloscopes
SVHC
Boric acid (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
RTB2000 Series
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608