Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 65.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZA28
Order Code3771216
Accessory TypePCB Adapter - 2.5mm Angle
For Use WithR&S RT-ZP10, RTM-ZP10 & RT-ZP1X Passive probes
Product Range-
SVHCTo Be Advised
Product Overview
Adapter for PCB connection of 2.5mm passive probes, angled.
Technical Specifications
Accessory Type
PCB Adapter - 2.5mm Angle
Product Range
-
For Use With
R&S RT-ZP10, RTM-ZP10 & RT-ZP1X Passive probes
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1