Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12,128.000 |
Product Information
Product Overview
NRX-COM4 is a complete package of NRX power meter, NRX-K2 2nd measurement channel, NRX-K4 3 and 4 NRP sensor connection, NRX-B1 sensor check source, NRX-B4 3rd and 4th connector for general purpose applications. NRX simultaneously supports up to four R&S power sensors and displays the results clear on the flexible configurable screen. The user interface with the touch screen based operating concept simplifies the operation. In addition function keys on the front panel provide quick access to the most important functions.
- Intuitive operation with touch screen based GUI
- Supports up to four R&S®NRP and R&S®NRQ6 power sensors
- Supports all sensor-dependent measurement functions
- Optional high-precision CW and pulse mode reference source module
- Optional power reflection measurements with R&S®NRT-Zxx sensors
Contents
NRX power meter, NRX-K2 2nd measurement channel, NRX-K4 3 and 4 NRP sensor connection, NRX-B1 sensor check source, NRX-B4 3rd and 4th connector.
Technical Specifications
0Hz to 110GHz
-
To Be Advised
-
NRX Series
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate