Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGP824COMB
Order Code3949204
Product RangeNGP800 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5,510.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 5,510.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoNGP824COMB
Order Code3949204
Product RangeNGP800 Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs4 Output
Output Voltage Min0V
Output Voltage Max64V
Output Current Min-
Output Current Max10A
Power Rating800W
Supply Voltage Min100VAC
Supply Voltage Max250VAC
Manufacturer Warranty3 Years
Product RangeNGP800 Series
Plug Type-
SVHCTo Be Advised
Product Overview
NGP824COMB is a bundle of NGP824 power supply with software options (digital trigger I/O, analogue input). NGP824 is a NGP824 series 800W, 64V/10A four-channel power supply. Electrically equivalent and galvanically isolated outputs can be wired in series or parallel for up to 250V. It includes remote sense terminals, USB and a LAN interface, user-installable GPIB interface, a digital trigger I/O, an analogue input and a wireless LAN interface.
- 5" high-resolution touch display
- FlexPower, ramp function, output delay, arbitrary function, remote sensing
- Economical, quiet and stable instruments
- Overcurrent protection (OCP), overvoltage protection (OVP) and overpower protection (OPP)
- Built in measurements and datalogging
- Extensive protection and safety features
- Ramp function and output delay
- Industry standard SCPI commands, built in measurements and datalogging
- Industry standard SCPI commands, reliable operation
- Complete package (not including Wi-Fi option) for general purpose applications
Contents
NGP824 power supply, NGM-K103 digital trigger I/O, NGM-K107 analogue input, Set of power cables, Terminal blocks, Quick start guide.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
-
Power Rating
800W
Supply Voltage Max
250VAC
Product Range
NGP800 Series
SVHC
To Be Advised
No. of Outputs
4 Output
Output Voltage Max
64V
Output Current Max
10A
Supply Voltage Min
100VAC
Manufacturer Warranty
3 Years
Plug Type
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.51