Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 77.090 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CHF 77.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoHZ10S
Order Code2474469
Technical Datasheet
Test Connector Type ABanana Plug Stackable
Test Connector Type BBanana Plug Stackable
Voltage Rating-
Current Rating-
Insulator ColourBlack
Lead Length - Metric1m
Lead Length - Imperial3.28ft
No. of Test Leads5
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HZ10S is a black silicone Test Lead with stackable banana plugs.
Applications
Test & Measurement
Technical Specifications
Test Connector Type A
Banana Plug Stackable
Voltage Rating
-
Insulator Colour
Black
Lead Length - Imperial
3.28ft
Product Range
-
Test Connector Type B
Banana Plug Stackable
Current Rating
-
Lead Length - Metric
1m
No. of Test Leads
5
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21