Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 24,802.000 |
Product Information
Product Overview
FPL1007-P6 is a 5KHz to 7.5GHz signal and spectrum analyser bundle. This spectrum analyser combines excellent RF performance with a small footprint. The light weight and optional battery/DC power make it the ideal instrument for the lab and in the field. Operating the multipoint touchscreen instrument is intuitive and fun.
- One instrument for multiple tasks (spectrum analysis, power meter, analogue, digital signal analysis)
- Fast and easy integration for automated tests
- DANL at 1GHz -166dBm, TOI at 1GHz is typically +20dBm
- Phase noise at 1GHz (10kHz offset) is typically -108dBc (1Hz)
- Spurious response is typically <lt/> –70dBc
- MultiView with sequencer
- Spectrum analysis from 5KHz
- High-resolution (1280 x 800 pixel) multi-touch screen
- Portability, optional battery and 12 V/24 V DC power
Contents
FPL1007 spectrum analyser, FPL1-B4 OCXO frequency reference, FPL1-B5 additional interfaces, FPL1-B9 internal generator, FPL1-B10 GPIB interface, FPL1-B22 RF preamplifier, FPL1-B25 1dB step attenuator, FPL1-K7 analogue modulation analysis, FPL1-K54 EMI measurement application, Power cable and quick start guide.
Technical Specifications
Bench
5kHz to 7.5GHz
408mm
6kg
-
FPL1000 Series
186mm
235mm
3 Years
To Be Advised
Technical Docs (13)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate