Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 1.120 | 
| 10+ | CHF 0.677 | 
| 100+ | CHF 0.436 | 
| 500+ | CHF 0.334 | 
| 1000+ | CHF 0.302 | 
| 2500+ | CHF 0.277 | 
| 5000+ | CHF 0.250 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRICHTEK
Manufacturer Part NoRT9089AGQW(2)
Order Code2911758
Technical Datasheet
Memory SupportedDDR1, DDR2, DDR3, LPDDR3, DDR4, LPDDR4, QDR
Source / Sink Current2A
Supply Voltage Min1.1V
Supply Voltage Max3.5V
IC Case / PackageWDFN
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
- (2) means Pin1 Orientation is Quadrant 2 (Follow EIA-481-D) - RT9089AGQW(2)
 - (Empty) means Pin1 orientation is Quadrant 1 - RT9089AGQW
 
Technical Specifications
Memory Supported
DDR1, DDR2, DDR3, LPDDR3, DDR4, LPDDR4, QDR
Supply Voltage Min
1.1V
IC Case / Package
WDFN
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Source / Sink Current
2A
Supply Voltage Max
3.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033