Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 684.420 |
5+ | CHF 670.730 |
10+ | CHF 657.050 |
20+ | CHF 643.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 684.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRHOPOINT
Manufacturer Part NoM210
Order Code109279
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range1.999ohm, 19.99ohm, 199.9ohm
Resolution (ohm)-
Test Current5mA
Accuracy± 0.1%
External Height150mm
External Width80mm
External Depth38mm
Weight510g
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
This battery operated digital resistance meter is designed to measure accurately low resistance from 0.001 ohm to 200 ohms, using four-terminal measurement network which eliminates errors caused by test lead length.
- Auto switch-off after three minutes
- ON button to operate
- Auto-ranging
- 20 hours continuous operation (from standard PP3 battery)
Applications
Test & Measurement, Maintenance & Repair
Contents
Set standard spring clip connectors, leads and one Instructions leaflet
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
-
Accuracy
± 0.1%
External Width
80mm
Weight
510g
SVHC
No SVHC (17-Jan-2022)
Resistance Measurement Range
1.999ohm, 19.99ohm, 199.9ohm
Test Current
5mA
External Height
150mm
External Depth
38mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52