Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.690 |
5+ | CHF 18.320 |
10+ | CHF 17.950 |
50+ | CHF 17.030 |
100+ | CHF 15.780 |
250+ | CHF 15.020 |
Product Information
Product Overview
The ZULU2-T868-SO from RF Solutions is a 868MHz ZULU-2 Smart radio telemetry module in SMT package. This module provides a reliable transceiver based industrial remote switch up to 2000meter range. Two modules are combined to provide a simple network for radio switching. Each unit is supplied ready to operate, once paired with another module a remote control system is created. Connections for power, antenna and input/output are the only connections required. Each module can be set to act as a transmitter or receiver. A remote telemetry system is achieved when two modules are paired together, as transmitter (Zulu-2 Tx) and receiver (Zulu-2 Rx). Each time input changes on ZuLU-2 Tx, it will transmit status of its inputs to paired receiver. Which will set its outputs to follow the Zulu-2 Tx input reply back with an acknowledge signal. Once completed the module will then go to sleep mode. It is used in remote control, remote networking, remote switching and remote traffic lights.
- Ultra low voltage of 2.4V to 3.6V, small form factor, 2 analogue I/O (10bit)
- Data reception LED, secure data protocol
- Easy pairing process
- On-board XTAL
- One to one operation
- M100mW transmit power
- 10 digital input/outputs
- Minimal external components
- 10-channel transceiver module
- 90KHz to 100KHz operating frequency
Applications
RF Communications
Technical Specifications
-
-
-
No SVHC (07-Nov-2024)
868MHz
3V
ZULU-2 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate