Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoQUANTAFOB-4S3
Order Code4070625
Product RangeQUANTAFOB-4S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 93.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 93.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoQUANTAFOB-4S3
Order Code4070625
Product RangeQUANTAFOB-4S Series
Remote Control TypeReceiver & Transmitter
No. of Channels3 Channel
Frequency433MHz
Range100m
Product RangeQUANTAFOB-4S Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
A versatile general purpose Remote Control System for many different applications. With the receiver housed in a rugged IP68 weatherproof enclosure, the QUANTA system is ideally suited to many remote control requirements. The output relays are activated by the button press on the transmitter. Each relay output can be controlled from any switch on any QUANTA transmitter. Additional transmitters may be added to the system using the same ‘easy-learn’ process without opening the receiver enclosure.
- Suitable for Commercial/Industrial Remote Control, electric gates and roller shutter doors
- Up to 100m Range
- 433MHz FM Technology
- 2 Channel at 1000W
- Splashproof Transmitter (IP54)
- Waterproof Receiver (IP68)
- High Security RF Protocol
- Up to 4 Changeover Relays Contacts Rated 5A @ 230V AC
- Outputs Momentary or Latching
- Any Switch Map to Any Relay
- Systems supplied ’Ready to Go’
- FCC Certified and CE Compliant
Technical Specifications
Remote Control Type
Receiver & Transmitter
Frequency
433MHz
Product Range
QUANTAFOB-4S Series
No. of Channels
3 Channel
Range
100m
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15