Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoPHC-M4-433
Order Code1200978
Product RangePHC-M4 Series
Technical Datasheet
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.040 |
5+ | CHF 6.030 |
10+ | CHF 6.020 |
50+ | CHF 5.850 |
100+ | CHF 5.420 |
250+ | CHF 5.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoPHC-M4-433
Order Code1200978
Product RangePHC-M4 Series
Technical Datasheet
Antenna TypeHelical
Frequency Min-
Frequency Max433MHz
Antenna MountingM4 Screw
Gain-
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangePHC-M4 Series
Product Overview
A 1/4 wavelength antenna with a rugged flexible plastic finish. This omni directional antenna provides operation at 433MHz.
- 433MHz compressed helical antenna
- Rugged flexible plastic finish
- M4 screw fixing
Applications
Wireless
Technical Specifications
Antenna Type
Helical
Frequency Max
433MHz
Gain
-
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
M4 Screw
VSWR
-
Input Impedance
50ohm
Product Range
PHC-M4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014