Product Information
Product Overview
ESP32-C3-12F-KIT is a core development board designed by ESP-C3-12F for the ESP-C3-12F module. The development board continues the classic design of the NodeMCU development board, leading all I/O to the With pin headers, developers can connect peripherals according to their needs. When using the breadboard for development and debugging, the standard headers on both sides can make the operation easier and more convenient. ESP-C3-12F Wi-Fi module is developed by Shenzhen Ai-Thinker Technology Co., Ltd. The module's core processor chip ESP32-C3 is a highly integrated low-power Wi-Fi and Bluetooth system-on-chip (SoC), designed for the Internet of Things (IoT), mobile devices, wearable electronic devices, smart homes, etc. Designed for various applications.
- Support Wi-Fi 802.11b/g/n, 1T1R mode data rate up to 150Mbps
- Support BLE5.0, does not support classic Bluetooth, rate support: 125Kbps, 500Kbps, 1Mbps, 2Mbps
- 32bit RISC-V single-core processor, clock frequency 160MHz with 400KB SRAM, 384KB ROM, 8KB RTC SRAM
- Support UART/PWM/GPIO/ADC/I2C/I2S interface, support temperature sensor, pulse counter
- Development board has RGB 3-in-1 lamp beads which is convenient for second development of customers
- Support multiple sleep modes, deep sleep current is less than 5uA
- Serial port rate up to 5Mbps
- Support STA/AP/STA+AP mode and promiscuous mode
- Support smart config (APP)/AirKiss (WeChat) of Android and IOS, one-click network configuration
- Support secondary development, integrated Windows and Linux development environment
Technical Specifications
160MHz
Internet of Things (IoT)
No SVHC (27-Jun-2024)
ADC, I2C, I2S, PWM, SPI, UART
ESP32-C3-xxx-KIT Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate