Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.570 |
5+ | CHF 7.810 |
10+ | CHF 7.040 |
50+ | CHF 6.950 |
100+ | CHF 6.850 |
250+ | CHF 6.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoESP-07S
Order Code2841158
Frequency RF2.5GHz
Module InterfaceI2C, I2S, SPI, UART
Module ApplicationsWireless Connectivity
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ESP-07S from RF Solutions is an ESP Wi-Fi module. It integrates ESP8266 with an industry-leading ultra-low power 32bit MCU micro with the 16bit short mode, clock speed support 80MHz, 160MHz, supports the RTOS, integrated Wi-Fi MAC/BB/RF/PA/LNA. The module supports standard IEEE802.11 b/g/n agreement, complete TCP/IP protocol stack. ESP8266 is high integration wireless SOCs, designed for space and power constrained mobile platform designers. It provides unsurpassed ability to embed Wi-Fi capabilities within end product systems, or to function as a standalone application with the lowest cost and minimal space requirement.
- Integrated TR switch, balun, LNA, power amplifier and matching network
- Integrated PLL, regulators and power management units
- Supports antenna diversity, Wi-Fi 2.4GHz, WPA/WPA2
- Support STA/AP/STA+AP operation modes
- Support smart link function for both Android and iOS devices
- SDIO 2.0, (H) SPI, UART, I2C, I2S, IRDA, PWM, GPIO, STBC, 1x1 MIMO, 2x1 MIMO
- A-MPDU and A-MSDU aggregation and 0.4s guard interval
- Deep sleep power is less than 10µA, power down leakage current is less than 5µA
- Standby power consumption of less than 1.0mW (DTIM3)
- Operating temperature range -40°C to 85°C
Technical Specifications
Frequency RF
2.5GHz
Module Applications
Wireless Connectivity
SVHC
No SVHC (27-Jun-2024)
Module Interface
I2C, I2S, SPI, UART
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005