Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.960 |
5+ | CHF 6.710 |
25+ | CHF 6.370 |
100+ | CHF 6.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoCBA-SMA-MMCXRA
Order Code3404266
Technical Datasheet
Connector to ConnectorSMA Plug to 90° MMCX Plug
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial0.33ft
Cable Length - Metric100mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
SMA Plug to 90° MMCX Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
RG174
Cable Length - Imperial
0.33ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05