Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.080 |
5+ | CHF 43.170 |
10+ | CHF 39.340 |
50+ | CHF 36.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-MYAG9-N
Order Code2305890
Technical Datasheet
Antenna TypeGSM
Frequency Min860MHz
Frequency Max2.5GHz
Antenna MountingPole (Mast) or Wall
Gain9dB
VSWR1.8
Input Power-
Input Impedance-
Antenna Polarisation-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Miniature YAGI antenna with high performance gain. Suitable for GSM, 3G and Wi-Fi applications, this antenna will give optimum range and reliability to user's application. Typical used in embedded applications, range improvement and space saving applications.
- Frequency range from 860MHz to 960Mhz, 1710MHz to 2500MHz
- Log period yagi directional
- Dimension is 290mm x 200mm x 60mm
- H: 45deg, V: 45deg
- Active gain of +9dBi
- 30cm RG58 lead to N (female)
- Ground plane independent
- Weight is 490grams
- Cable length is 30cm
- VSWR is less than 1.8
Applications
Wireless
Technical Specifications
Antenna Type
GSM
Frequency Max
2.5GHz
Gain
9dB
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (27-Jun-2024)
Frequency Min
860MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.8
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15