Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 132.470 |
5+ | CHF 122.290 |
10+ | CHF 112.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 132.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-MF-YAG23
Order Code2133452
Technical Datasheet
Antenna TypeGSM
Frequency Min860MHz
Frequency Max1880MHz
Antenna MountingPole (Mast) or Wall
Gain23dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
Product Overview
High gain GSM Yagi antenna for improving the range achieved in GSM applications and low power range at 868MHz.
- 23db gain
- FME connector
- VSWR <lt/> 2:1
- Vertical polarisation
- 10m RG58 to SMA(M) connector
- 50Ω impedance
- Operates from -40?C to +80?C
Technical Specifications
Antenna Type
GSM
Frequency Max
1880MHz
Gain
23dB
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (07-Nov-2024)
Frequency Min
860MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5