Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-8WHIP3H-SMA
Order Code2305899
Product RangeWhip Antenna
Technical Datasheet
1,676 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.470 |
5+ | CHF 5.350 |
10+ | CHF 5.250 |
50+ | CHF 5.140 |
100+ | CHF 5.030 |
250+ | CHF 4.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-8WHIP3H-SMA
Order Code2305899
Product RangeWhip Antenna
Technical Datasheet
Antenna TypeWhip
Frequency Min868MHz
Frequency Max868MHz
Antenna MountingSMA Connector
Gain3dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationOmni
Product RangeWhip Antenna
SVHCNo SVHC (27-Jun-2024)
Product Overview
ANT-8WHIP3H-SMA is a flexible hinged whip Antenna with +3dBi gain for general applications operating at 868MHz applications where high performance is required. Using this antenna will give optimum range and reliability to user application. Application includes general low power radio, embedded applications, range improvement.
- SMA (M) connector, hinged whip antenna
- Omni directional, active gain is +3dBi
- VSWR is 1.5max, rubber whip, 50ohm impedance
- SMA (male), ABS / rubber / housing
- 1/4 wave, monopole vertical polarization
- Dimension is 210 x 13mm
Technical Specifications
Antenna Type
Whip
Frequency Max
868MHz
Gain
3dB
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (27-Jun-2024)
Frequency Min
868MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Whip Antenna
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008