Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.310 |
5+ | CHF 7.830 |
10+ | CHF 6.330 |
50+ | CHF 5.570 |
100+ | CHF 4.680 |
250+ | CHF 4.510 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-4GSTUB2-SMA
Order Code3932656
Technical Datasheet
Antenna TypeStubby
Frequency Min698MHz
Frequency Max2655MHz
Antenna MountingMagnetic
Gain2dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
A rugged gain antenna for GSM applications where high performance is required. Using this antenna will give optimum range and reliability to your application.
- Suitable for range improvement, general purpose GSM network and SMS / GPRS Comms
- Cable: 2.5m RG174 coax to SMA male
- Operating temperature: -40°C to 85°C
Technical Specifications
Antenna Type
Stubby
Frequency Max
2655MHz
Gain
2dB
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
698MHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1