Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoAI-WB2-M1-I
Order Code4209393
Product RangeAi-WB12 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.590 |
| 5+ | CHF 4.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoAI-WB2-M1-I
Order Code4209393
Product RangeAi-WB12 Series
Technical Datasheet
Frequency RF2.4835GHz
Module InterfaceADC, DAC, GPIO, I2C, IR Remote, PWM, PIR, SDIO, SPI, UART
Module ApplicationsInternet of Things (IOT), Mobile Devices, Wearable Electronic Devices, Smart Home and Other Fields
Product RangeAi-WB12 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Ai-WB2-M1-I is a Wi-Fi & Bluetooth module with external antenna. The module is equipped with BL602 chip as the core processor and supports Wi-Fi 802.11b/ g/n protocol and BLE 5.0 protocol. The BL602 chip has a low-power 32-bit RISC CPU, 276KB RAM, and a wealth of peripheral interfaces, including SDIO, SPI, UART, I2C, IR Remote, PWM, ADC, DAC, PIR and GPIO etc. It can be widely used in Internet of Things(IoT), mobile devices, wearable electronic devices, smart home and other fields.
- SMD-61 package
- Wi-Fi security support WPS/WEP/WPA/WPA2 Personal/WPA2 Enterprise/WPA3
- Support 20MHz bandwidth and max rate is 72.2Mbps
- Bluetooth BLE 5.0, Bluetooth mesh
- Support station + BLE mode, station + SoftAP + BLE mode
- Secure start-up, supports mirroring with ECC-256 signature
- Support QSPI/SPI Flash On-The-Fly AES Decryption, support AES 128 CTRmode
- Support AES 128/192/256-bit encryption engine, SHA-1/224/256, true Random number generator (TRNG)
- Integrated Wi-Fi MAC/BB/RF/PA/LNA/BT
- Support a variety of sleep modes, deep sleep current 12μA
Technical Specifications
Frequency RF
2.4835GHz
Module Applications
Internet of Things (IOT), Mobile Devices, Wearable Electronic Devices, Smart Home and Other Fields
SVHC
No SVHC (27-Jun-2024)
Module Interface
ADC, DAC, GPIO, I2C, IR Remote, PWM, PIR, SDIO, SPI, UART
Product Range
Ai-WB12 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005