Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 71.650 |
5+ | CHF 68.600 |
10+ | CHF 65.540 |
50+ | CHF 62.410 |
Product Information
Product Overview
The 118C3A is a 433MHZ 12/24VDC 3-channel Remote Control-system features a 100m range of ready to operate remote control systems supplied as either AM or FM and contain a transmitter and receiver decoder pair. Installation simply requires connections to power supply and the output relay screw terminals. The output relays are activated by the key press on the transmitter encoder. The system utilizes the Microchip KEELOQ protocol, ensuring high security and reliability. The decoder has the capacity to learn up to 50 unique transmitters. These are memorized even if the power is removed. The decoder is supplied in an IP65 rated enclosure with Cable Gland and wall mounting lugs supplied.
- AM/FM Remote receiver decoder
- Highly secure KEELOQ protocol
- Easy learn Tx encoder feature
- Easy installation via screw terminals
- Momentary or latching outputs
- IP65 Rated enclosure
- Requires no radio licence
Applications
Security
Technical Specifications
Receiver & Transmitter
433.92MHz
-
3 Channel
100m
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate