Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 163.730 |
Product Information
Product Overview
ZSSC3224KIT Evaluation Kit provides the hardware needed for configuration, calibration and evaluation of the ZSSC3224 sensor signal conditioner IC. The user's PC can communicate with the ZSSC3224 sample IC (QFN24 package-available only for kit) socketed on the ZSSC32xx evaluation board via the ZSSC3XXX communication board through a USB connection. The evaluation kit software is available on-line for free download. The evaluation board can connect to the user's sensor or to the ZSSC3XXX sensor replacement board, which provides a replacement for an actual sensor and can be used for the first step of calibration or a dry-run calibration. The simulated resistive sensor signal is controlled by potentiometers.
Contents
ZSSC32XX evaluation board, ZSSC3XXX communication board with USB cable, ZSSC3XXX communication cable, ZSSC3XXX sensor replacement board, 5 ZSSC3224 samples.
Technical Specifications
Evaluation Kit
0
No SVHC (21-Jan-2025)
ZSSC3224
Evaluation Board ZSSC3224, Communication Board, Sensor Replacement Board, Ribbon/USB Cable
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate