Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoZMOD4510AI1R
Order Code3869680
Product RangeZMOD4510 Series
Technical Datasheet
545 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.310 |
| 10+ | CHF 3.710 |
| 25+ | CHF 3.510 |
| 50+ | CHF 3.380 |
| 100+ | CHF 3.260 |
| 500+ | CHF 2.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 4.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoZMOD4510AI1R
Order Code3869680
Product RangeZMOD4510 Series
Technical Datasheet
Gas TypeNitrogen Dioxide, Ozone
Particle Count Max-
Accuracy± 2%
Sampling Method-
Product RangeZMOD4510 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gas Type
Nitrogen Dioxide, Ozone
Accuracy
± 2%
Product Range
ZMOD4510 Series
Particle Count Max
-
Sampling Method
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability