Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 342.340 |
Product Information
Product Overview
YR0K50564MS000BE is a Renesas Starter Kit+ for RX64M (Kit with e² studio). The Renesas Starter Kit+ for RX64M is intended as a user-friendly introductory and evaluation tool for the RX64M microcontroller. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.
- Renesas Starter Kit+ for RX64M may be connected to host PC using USB E1 on chip debugging interface
Contents
CPU board, Detachable colour LCD board Pmod™ compatible, Detachable AD adjustment shaft, E1 emulator, Connection cable (USB cable, user interface cable), multi region 5V power supply, Quick start guide, DVD-ROM.
Technical Specifications
Renesas
RX
-
Starter Kit RX64M, Connectors, Spacers and Screws, Cable
No SVHC (21-Jan-2025)
32bit
-
RX64M
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate