Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.380 |
Product Information
Product Overview
US082-ZMOD4410EVZ is a Pmod evaluation board. This board enables quick prototyping of the ZMOD4410 gas sensor module for indoor air quality (IAQ) in a custom system design. The board provides a standard Pmod™ Type 6A (extended I²C) connection for the onboard sensor to plug into any required MCU evaluation kit with a matching connector. It features Pmod connectors on both sides of the board to allow additional Type 6/6A boards to be connected in a daisy-chained solution with multiple sensors on the same MCU Pmod connector. Software support present in the Renesas IDE (e2 studio) provides code generation to connect the sensor and the MCU significantly reducing development time. Because of the standard connector and software support, this device is the best choice to rapidly create an IoT system with the Renesas Quick-Connect IoT.
- Gas sensor module for indoor air quality ZMOD4410 sensor sample mounted
- Measurement of total organic compounds (TVOC) concentrations and IAQ
- Module algorithm estimates carbon dioxide level (eCO2)
- Algorithm to discriminate sulphur-based odours
- Standardized Type 6A Pmod connector supports I²C extended interface
- Dual connectors allow pass-through signals for daisy-chained solutions
- Software support in e2 studio minimizes development time with one-click code generation
Technical Specifications
Renesas
Cortex-M23
-
US082-ZMOD4410EVZ Pmod Board
No SVHC (21-Jan-2025)
ARM
ZMOD4410
EK-RA2L1 Board
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate