Print Page
Image is for illustrative purposes only. Please refer to product description.
748 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.900 |
| 10+ | CHF 3.740 |
| 25+ | CHF 3.450 |
| 50+ | CHF 3.290 |
| 100+ | CHF 3.130 |
| 250+ | CHF 2.900 |
| 500+ | CHF 2.840 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoUPD720202K8-701-BAA-A
Order Code3213721
Technical Datasheet
USB IC TypeUSB Host Controller
USB StandardUSB 3.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
No. of Pins48Pins
Data Rate5Gbps
No. of Ports2Ports
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- USB3.0 host controller supports up to two USB3.0 SuperSpeed ports
- PCI Express® Gen 2 system interface bus
- Transfer information at clock speeds of up to 5Gbps
- Improved effective throughput and improved power consumption
- Supports serial peripheral interface (SPI) type ROM for Firmware
- Supports Firmware download interface from system BIOS
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
USB Host Controller
Supply Voltage Min
3V
IC Case / Package
QFN
Data Rate
5Gbps
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 3.0
Supply Voltage Max
3.6V
No. of Pins
48Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014152
Product traceability