Print Page
Image is for illustrative purposes only. Please refer to product description.
404 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.970 |
10+ | CHF 4.480 |
25+ | CHF 3.330 |
50+ | CHF 3.060 |
100+ | CHF 2.700 |
250+ | CHF 2.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTW9992-NA1-CE
Order Code3869648
Technical Datasheet
IC TypeDecoder
Supply Voltage Min1.8V
Supply Voltage Max3.3V
IC Case / PackageQFN
No. of Pins32Pins
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Decoder
Supply Voltage Max
3.3V
No. of Pins
32Pins
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.8V
IC Case / Package
QFN
Operating Temperature Min
-
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability