Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 134.550 |
Product Information
Product Overview
SDAWIR evaluation kit demonstrates using the 6LoWPAN ZWIR4512 low power wireless module to communicate humidity, temperature, and flow sensor measurement data to the kit’s 6LoWPAN-WiFi hub. The hub functions as a Wi-Fi hub, allowing a linked device to display and graph the measured data in real time. The kit’s hub can also link to an end-user’s Wi-Fi hub, which also allows any network device to display and graph the data in a web browser. The kit’s hub also permits sending the measurements to Amazon® Web Services with all the required permissions and setup of the data to be viewed worldwide. The end-user only needs an Amazon Web Service account. The hub utilizes a Raspberry PI Zero W to provide the Wi-Fi hub function interfaced to the ZWIR4512 wireless module. The hub is using Raspbian LXDE Lightweight Desktop Environment. Raspbian is a Debian-based computer operating system for the Raspberry Pi. The hub micro SD card is fully loaded and ready for operation.
- Wi-Fi hub with ZWIR4512 (6LoWPAN)
- Wireless sensors module with HS3001 and FS2012
- Evaluation kit with common world plug options
- Micro USB to USB adapter
- Mini HDMI to HDMI adapter
Contents
Demo kit SDAWIR03 (GB), 6LoWPAN-WiFi Hub, Sensor cube w/ HS3001, FS2012, ZWIR4512, Two AC/DC adapter.
Technical Specifications
Demonstration Kit
Temperature, Humidity & Flow Sensor
No SVHC (12-Jan-2017)
FS2012, HS3001, ZWIR4512
Demo Kit SDAWIR03 (GB), 6LoWPAN-WiFi Hub, Sensor Cube w/ HS3001, FS2012, ZWIR4512, Two AC/DCAdapter
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate